Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C332M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C332M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332M4RECTU |
Description | CAP CER 0402 3.3NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332M4RACTU | KEMET | 9 670 | 399-C0402C332M4RACTUCT-ND | € 0,30000 | Parametric Equivalent |
| C0402C332M4REC7411 | KEMET | 0 | C0402C332M4REC7411-ND | € 0,00816 | Parametric Equivalent |
| C0402C332M4RECAUTO | KEMET | 0 | C0402C332M4RECAUTO-ND | € 0,01366 | Parametric Equivalent |
| C0402C332M4RECAUTO7411 | KEMET | 0 | C0402C332M4RECAUTO7411-ND | € 0,01245 | Parametric Equivalent |
| 0402B332M160CT | Walsin Technology Corporation | 0 | 1292-0402B332M160CTTR-ND | € 0,00175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00900 | € 180,00 |
| Unit Price without VAT: | € 0,00900 |
|---|---|
| Unit Price with VAT: | € 0,01098 |





