C0402C332M4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9 670
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01245
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,00900
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00175
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9 764
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01352
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet
3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C332M4REC7411

DigiKey Part Number
C0402C332M4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C332M4REC7411
Description
CAP CER 0402 3.3NF 16V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332M4REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C332M4RACTUKEMET9 670399-C0402C332M4RACTUCT-ND€ 0,30000Parametric Equivalent
C0402C332M4RECAUTOKEMET0C0402C332M4RECAUTO-ND€ 0,01366Parametric Equivalent
C0402C332M4RECAUTO7411KEMET0C0402C332M4RECAUTO7411-ND€ 0,01245Parametric Equivalent
C0402C332M4RECTUKEMET0399-C0402C332M4RECTUTR-ND€ 0,00900Parametric Equivalent
0402B332M160CTWalsin Technology Corporation01292-0402B332M160CTTR-ND€ 0,00175Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00816€ 408,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00816
Unit Price with VAT:€ 0,00996