
C0402C160G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C160G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C160G5GACTUCT-ND - Cut Tape (CT) 399-C0402C160G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C160G5GACTU |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C160G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402GRNPO9BN160 | YAGEO | 17 524 | 13-CC0402GRNPO9BN160CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51300 | € 5,13 |
| 50 | € 0,39720 | € 19,86 |
| 100 | € 0,36160 | € 36,16 |
| 500 | € 0,30140 | € 150,70 |
| 1 000 | € 0,28280 | € 282,80 |
| 2 500 | € 0,26315 | € 657,88 |
| 5 000 | € 0,25130 | € 1 256,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,24154 | € 2 415,40 |
| 20 000 | € 0,23351 | € 4 670,20 |
| 30 000 | € 0,22949 | € 6 884,70 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

