
CC0402GRNPO9BN160 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN160TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN160CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN160 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01538 | € 7,69 |
| 1 000 | € 0,01356 | € 13,56 |
| 2 500 | € 0,01166 | € 29,15 |
| 5 000 | € 0,01051 | € 52,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00911 | € 91,10 |
| 20 000 | € 0,00838 | € 167,60 |
| 30 000 | € 0,00801 | € 240,30 |
| 50 000 | € 0,00760 | € 380,00 |
| 70 000 | € 0,00736 | € 515,20 |
| 100 000 | € 0,00713 | € 713,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

