Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

C0402C104K8PALTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K8PALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C104K8PALTU |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K8PALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACTU | KEMET | 231 238 | 399-C0402C104J4RACTUCT-ND | € 0,40000 | Upgrade |
| C0402C104J4RALTU | KEMET | 6 538 | 399-C0402C104J4RALTUCT-ND | € 0,55000 | Upgrade |
| C0402C104J8RACTU | KEMET | 28 886 | 399-C0402C104J8RACTUCT-ND | € 0,40000 | Upgrade |
| C0402C104K3PACTU | KEMET | 145 916 | 399-15636-1-ND | € 0,10000 | Upgrade |
| C0402C104K4PACTU | KEMET | 1 205 007 | 399-C0402C104K4PACTUCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,18383 | € 1 838,30 |
| Unit Price without VAT: | € 0,18383 |
|---|---|
| Unit Price with VAT: | € 0,22427 |





