Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C104K8PAC9017TU | |
|---|---|
DigiKey Part Number | 399-C0402C104K8PAC9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C104K8PAC9017TU |
Description | .100UF 10.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104K8PAC7411 | KEMET | 84 462 | 399-C0402C104K8PAC7411CT-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K8PAC9440 | KEMET | 0 | 399-C0402C104K8PAC9440TR-ND | € 0,00516 | Parametric Equivalent |
| C0402C104K8PACTU | KEMET | 1 582 809 | 399-C0402C104K8PACTUCT-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K8PALTU | KEMET | 0 | 399-C0402C104K8PALTUTR-ND | € 0,18383 | Parametric Equivalent |
| 0402X104K100CT | Walsin Technology Corporation | 3 277 680 | 1292-1639-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00553 | € 221,20 |
| Unit Price without VAT: | € 0,00553 |
|---|---|
| Unit Price with VAT: | € 0,00675 |









