Parametric Equivalent

ALC40F152DL250 | |
|---|---|
DigiKey Part Number | 399-ALC40F152DL250-ND |
Manufacturer | |
Manufacturer Product Number | ALC40F152DL250 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 112mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40F152DL250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 112mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.43 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.88 A @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,32327 | € 6 323,27 |
| Unit Price without VAT: | € 6,32327 |
|---|---|
| Unit Price with VAT: | € 7,71439 |


