Parametric Equivalent

ALC40A152DL250 | |
|---|---|
DigiKey Part Number | 399-ALC40A152DL250-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A152DL250 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 112mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A152DL250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.43 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.88 A @ 10 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 112mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40F152DL250 | KEMET | 0 | 399-ALC40F152DL250-ND | € 6,32327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,15281 | € 9 152,81 |
| Unit Price without VAT: | € 9,15281 |
|---|---|
| Unit Price with VAT: | € 11,16643 |


