Parametric Equivalent
Parametric Equivalent

ALC40E272EL200 | |
|---|---|
DigiKey Part Number | 399-ALC40E272EL200-ND |
Manufacturer | |
Manufacturer Product Number | ALC40E272EL200 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40E272EL200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.62 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 9.32 A @ 10 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 52mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A272EL200 | KEMET | 0 | 399-ALC40A272EL200-ND | € 11,63770 | Parametric Equivalent |
| ALC40C272EL200 | KEMET | 0 | 399-ALC40C272EL200-ND | € 7,71464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | € 7,61969 | € 7 680,65 |
| Unit Price without VAT: | € 7,61969 |
|---|---|
| Unit Price with VAT: | € 9,29602 |



