ALC40A272EL200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 7,71464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 7,61969
Datasheet
2.7 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40A272EL200

DigiKey Part Number
399-ALC40A272EL200-ND
Manufacturer
Manufacturer Product Number
ALC40A272EL200
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.7 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40A272EL200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.62 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
9.32 A @ 10 kHz
Part Status
Active
Impedance
41 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
52mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40C272EL200KEMET0399-ALC40C272EL200-ND€ 7,71464Parametric Equivalent
ALC40E272EL200KEMET0399-ALC40E272EL200-ND€ 7,61969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 008€ 11,63770€ 11 730,80
Unit Price without VAT:€ 11,63770
Unit Price with VAT:€ 14,19799