Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8AD391CE400 | |
|---|---|
DigiKey Part Number | 399-ALA8AD391CE400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AD391CE400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 386mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 10 kHz |
Capacitance | Impedance 228 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 386mOhm @ 100Hz | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA391CE400 | KEMET | 388 | 399-ALA8AA391CE400-ND | € 8,57000 | Parametric Equivalent |
| ALA8AA391CE450 | KEMET | 199 | 399-ALA8AA391CE450-ND | € 9,39000 | Parametric Equivalent |
| ALA8AD391CE450 | KEMET | 0 | 399-ALA8AD391CE450-ND | € 4,43906 | Parametric Equivalent |
| ALA8AF391CE400 | KEMET | 0 | 399-ALA8AF391CE400-ND | € 3,75316 | Parametric Equivalent |
| ALA8AF391CE450 | KEMET | 0 | 399-ALA8AF391CE450-ND | € 4,20768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | € 3,75316 | € 4 203,54 |
| Unit Price without VAT: | € 3,75316 |
|---|---|
| Unit Price with VAT: | € 4,57886 |




