RMC1/32-511JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00598
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,03774
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,01770
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00460
Datasheet
510 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/32-511JPA

DigiKey Part Number
2315-RMC1/32-511JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/32-511JPA
Description
RES 510 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/32-5100FPAKamaya Inc.02315-RMC1/32-5100FPATR-ND€ 0,00598Parametric Equivalent
ERJ-XGEJ511YPanasonic Industry010-ERJ-XGEJ511YTR-ND€ 0,03774Parametric Equivalent
ERJ-XGNJ511YPanasonic Industry0ERJ-XGNJ511Y-ND€ 0,01770Parametric Equivalent
RMCF01005FT510RStackpole Electronics Inc19 000738-RMCF01005FT510RCT-ND€ 0,08000Parametric Equivalent
RMCF01005JT510RStackpole Electronics Inc0738-RMCF01005JT510R-ND€ 0,00460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00284€ 56,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,00284
Unit Price with VAT:€ 0,00346