510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT510R

DigiKey Part Number
738-RMCF01005FT510RTR-ND - Tape & Reel (TR)
738-RMCF01005FT510RCT-ND - Cut Tape (CT)
738-RMCF01005FT510RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT510R
Description
RES 510 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT510R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,00800€ 0,08
25€ 0,00720€ 0,18
50€ 0,00700€ 0,35
100€ 0,00650€ 0,65
250€ 0,00604€ 1,51
500€ 0,00572€ 2,86
1 000€ 0,00540€ 5,40
5 000€ 0,00475€ 23,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00452€ 45,20
20 000€ 0,00430€ 86,00
30 000€ 0,00418€ 125,40
50 000€ 0,00405€ 202,50
70 000€ 0,00397€ 277,90
100 000€ 0,00389€ 389,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760