Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-6652FPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-6652FPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-6652FPA |
Description | RES 66.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020166K5FKED | Vishay Dale | 5 055 | 541-CRCW020166K5FKEDCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW020166K5FNED | Vishay Dale | 6 718 | 541-CRCW020166K5FNEDCT-ND | € 0,08000 | Parametric Equivalent |
| RK73H1HTTC6652F | KOA Speer Electronics, Inc. | 1 022 | 2019-RK73H1HTTC6652FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00272 | € 40,80 |
| Unit Price without VAT: | € 0,00272 |
|---|---|
| Unit Price with VAT: | € 0,00332 |



