Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/2-824JTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/2-824JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/2-824JTE |
Description | RES 820K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/2K8203FTE | Kamaya Inc. | 0 | 2315-RMC1/2K8203FTETR-ND | € 0,00993 | Parametric Equivalent |
| CR0AFA820K | NextGen Components | 4 000 000 | 3372-CR0AFA820KTR-ND | € 0,15536 | Parametric Equivalent |
| CRCW2010820KJNEF | Vishay Dale | 1 765 | 541-820KWCT-ND | € 0,20000 | Parametric Equivalent |
| CRGCQ2010F820K | TE Connectivity Passive Product | 23 212 | A129967CT-ND | € 0,25000 | Parametric Equivalent |
| CRGCQ2010F820K | TE Connectivity | 0 | 1111-CRGCQ2010F820KTR-ND | € 0,05450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00993 | € 39,72 |
| Unit Price without VAT: | € 0,00993 |
|---|---|
| Unit Price with VAT: | € 0,01211 |






