
CR0AFA820K | |
|---|---|
DigiKey Part Number | 3372-CR0AFA820KTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0AFA820K |
Description | RES 820K OHMs 1% 3/4W Case 5025 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15536 | € 621,44 |
| Unit Price without VAT: | € 0,15536 |
|---|---|
| Unit Price with VAT: | € 0,18954 |

