Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K6982FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K6982FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K6982FTP |
Description | RES 69.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K6982DTP | Kamaya Inc. | 0 | 2315-RMC1/16K6982DTPTR-ND | € 0,00323 | Parametric Equivalent |
| RMCF0603FG69K8 | Stackpole Electronics Inc | 0 | RMCF0603FG69K8TR-ND | € 0,00247 | Direct |
| RMCF0603FT69K8 | Stackpole Electronics Inc | 114 949 | RMCF0603FT69K8CT-ND | € 0,08000 | Direct |
| AC0603FR-0769K8L | YAGEO | 37 514 | 13-AC0603FR-0769K8LCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW060369K8FKEAC | Vishay Dale | 0 | 541-5531-2-ND | € 0,00481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00220 | € 11,00 |
| Unit Price without VAT: | € 0,00220 |
|---|---|
| Unit Price with VAT: | € 0,00268 |











