RMC1/16-2702FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00323
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00323
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00541
Datasheet

Parametric Equivalent


YAGEO
In Stock: 112 523
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 096
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30 001
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 326
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,05710
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 81 027
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00325
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5 188
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,00396
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,00411
Datasheet
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16-2702FTP

DigiKey Part Number
2315-RMC1/16-2702FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16-2702FTP
Description
RES 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16-2702DTPKamaya Inc.02315-RMC1/16-2702DTPTR-ND€ 0,00323Parametric Equivalent
RMC1/16K2702DTPKamaya Inc.02315-RMC1/16K2702DTPTR-ND€ 0,00323Parametric Equivalent
RMC1/16K2702FTPKamaya Inc.02315-RMC1/16K2702FTPTR-ND€ 0,00541Parametric Equivalent
AC0603FR-0727KLYAGEO112 523YAG3585CT-ND€ 0,08000Parametric Equivalent
AC0603FR-1027KLYAGEO15 09613-AC0603FR-1027KLCT-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00190€ 9,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,00190
Unit Price with VAT:€ 0,00232