Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K2702DTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K2702DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K2702DTP |
Description | RES 27K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-2702DTP | Kamaya Inc. | 0 | 2315-RMC1/16-2702DTPTR-ND | € 0,00323 | Parametric Equivalent |
| ERJ-3RBD2702V | Panasonic Industry | 2 700 | 10-ERJ-3RBD2702VCT-ND | € 0,13000 | Parametric Equivalent |
| ERJ-U3RD2702V | Panasonic Industry | 3 528 | 10-ERJ-U3RD2702VCT-ND | € 0,19000 | Parametric Equivalent |
| RE0603BRE0727KL | YAGEO | 0 | 13-RE0603BRE0727KL-ND | € 0,03705 | Parametric Equivalent |
| RK73H1JTTD2702D | KOA Speer Electronics, Inc. | 8 126 | 2019-RK73H1JTTD2702DCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00323 | € 16,15 |
| Unit Price without VAT: | € 0,00323 |
|---|---|
| Unit Price with VAT: | € 0,00394 |






