Upgrade

VPDD501G330J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G330J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G330J1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G330J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G330J1GV001E |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G330J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31C330JHFNNNE | Samsung Electro-Mechanics | 48 207 | 1276-3248-1-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29500 | € 2,95 |
| 50 | € 0,22180 | € 11,09 |
| 100 | € 0,19940 | € 19,94 |
| 500 | € 0,16150 | € 80,75 |
| 1 000 | € 0,14979 | € 149,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13534 | € 406,02 |
| 6 000 | € 0,12827 | € 769,62 |
| 9 000 | € 0,12473 | € 1 122,57 |
| 15 000 | € 0,12081 | € 1 812,15 |
| 21 000 | € 0,11851 | € 2 488,71 |
| 30 000 | € 0,11631 | € 3 489,30 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |



