
CL31C330JHFNNNE | |
|---|---|
DigiKey Part Number | 1276-3248-2-ND - Tape & Reel (TR) 1276-3248-1-ND - Cut Tape (CT) 1276-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C330JHFNNNE |
Description | CAP CER 33PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C330JHFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13500 | € 1,35 |
| 50 | € 0,09740 | € 4,87 |
| 100 | € 0,08590 | € 8,59 |
| 500 | € 0,06656 | € 33,28 |
| 1 000 | € 0,06061 | € 60,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05573 | € 111,46 |
| 4 000 | € 0,05170 | € 206,80 |
| 6 000 | € 0,04968 | € 298,08 |
| 10 000 | € 0,04745 | € 474,50 |
| 14 000 | € 0,04615 | € 646,10 |
| 20 000 | € 0,04489 | € 897,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

