Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM51SCBSL67A174 | |
|---|---|
DigiKey Part Number | 1003-MDM51SCBSL67A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM51SCBSL67A174 |
Description | CONN MICRO-D RCPT 51POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/32-G01CN | ITT Cannon, LLC | 0 | 1003-M83513/32-G01CN-ND | € 198,48700 | Parametric Equivalent |
| M83513/32-G01NN | ITT Cannon, LLC | 0 | 1003-M83513/32-G01NN-ND | € 198,48700 | Parametric Equivalent |
| M83513/32-G02CN | ITT Cannon, LLC | 0 | 1003-M83513/32-G02CN-ND | € 230,20000 | Parametric Equivalent |
| M83513/32G01CN | ITT Cannon, LLC | 5 | 1003-M83513/32G01CN-ND | € 213,04000 | Parametric Equivalent |
| M83513/32G02CN | ITT Cannon, LLC | 5 | 1003-M83513/32G02CN-ND | € 213,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 562,02900 | € 5 620,29 |
| Unit Price without VAT: | € 562,02900 |
|---|---|
| Unit Price with VAT: | € 685,67538 |





