



MDM51SCBSL67 | |
|---|---|
DigiKey Part Number | 1003-MDM51SCBSL67-ND |
Manufacturer | |
Manufacturer Product Number | MDM51SCBSL67 |
Description | CONN MICRO-D RCPT 51POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 406,99000 | € 406,99 |
| 10 | € 346,01900 | € 3 460,19 |
| 25 | € 325,28880 | € 8 132,22 |
| Unit Price without VAT: | € 406,99000 |
|---|---|
| Unit Price with VAT: | € 496,52780 |

