Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEM-9S-X | |
|---|---|
DigiKey Part Number | 1003-DEM-9S-X-ND |
Manufacturer | |
Manufacturer Product Number | DEM-9S-X |
Description | DEM-9S-X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEM-9S-E | ITT Cannon, LLC | 0 | 1003-DEM-9S-E-ND | € 20,72410 | Parametric Equivalent |
| DEMMY-9S-E | ITT Cannon, LLC | 0 | 1003-DEMMY-9S-E-ND | € 27,06780 | Parametric Equivalent |
| M24308/23-13P | ITT Cannon, LLC | 25 | 1003-M24308/23-13P-ND | € 34,28000 | Parametric Equivalent |
| M24308/23-19P | ITT Cannon, LLC | 24 | 1003-M24308/23-19P-ND | € 38,97000 | Parametric Equivalent |
| M24308/23-1P | ITT Cannon, LLC | 0 | 1003-M24308/23-1P-ND | € 37,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 23,92630 | € 2 392,63 |
| Unit Price without VAT: | € 23,92630 |
|---|---|
| Unit Price with VAT: | € 29,19009 |





