Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-37K | |
|---|---|
DigiKey Part Number | 4306-M24308/23-37K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-37K |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/23-1K | Amphenol Positronic | 0 | 4306-M24308/23-1K-ND | € 32,40720 | Parametric Equivalent |
| M24308/23-25K | Amphenol Positronic | 0 | 4306-M24308/23-25K-ND | € 88,95520 | Parametric Equivalent |
| M24308/23-31K | Amphenol Positronic | 0 | 4306-M24308/23-31K-ND | € 47,32280 | Parametric Equivalent |
| DEM-9S-E | ITT Cannon, LLC | 0 | 1003-DEM-9S-E-ND | € 20,72410 | Parametric Equivalent |
| DEM-9S-X | ITT Cannon, LLC | 0 | 1003-DEM-9S-X-ND | € 23,92630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 52,35400 | € 1 308,85 |
| Unit Price without VAT: | € 52,35400 |
|---|---|
| Unit Price with VAT: | € 63,87188 |





