50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
1003-DDMZ-50S-N-A197-ND
1003-DDMZ-50S-N-A197-ND

DDMZ-50S-N-A197

DigiKey Part Number
1003-DDMZ-50S-N-A197-ND
Manufacturer
Manufacturer Product Number
DDMZ-50S-N-A197
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
3
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20-28 AWG
Shell Size, Connector Layout
5 (DD, D)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 30,54000€ 30,54
10€ 25,95300€ 259,53
25€ 24,32840€ 608,21
50€ 23,16760€ 1 158,38
100€ 22,06270€ 2 206,27
250€ 20,68308€ 5 170,77
Manufacturers Standard Package
Unit Price without VAT:€ 30,54000
Unit Price with VAT:€ 37,25880