
DDMZ-50P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-DDMZ-50P-N-K87-ND |
Manufacturer | |
Manufacturer Product Number | DDMZ-50P-N-K87 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,06000 | € 44,06 |
| 10 | € 37,44700 | € 374,47 |
| 25 | € 35,10400 | € 877,60 |
| 50 | € 33,42980 | € 1 671,49 |
| 100 | € 31,83600 | € 3 183,60 |
| 250 | € 29,84548 | € 7 461,37 |
| Unit Price without VAT: | € 44,06000 |
|---|---|
| Unit Price with VAT: | € 53,75320 |


