ISQ201XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: € 0,84473
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 25
Unit Price: € 1,76000
Datasheet
Image for ISQ201XSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISQ201XSMT&R

DigiKey Part Number
58-ISQ201XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISQ201XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
75% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 2.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,84473€ 1 267,10
Unit Price without VAT:€ 0,84473
Unit Price with VAT:€ 1,03057