
ISQ201XSM | |
|---|---|
DigiKey Part Number | 58-ISQ201XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISQ201XSM |
Description | OPTOISO 5.3KV 1CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 75% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 25 | € 1,40440 | € 35,11 |
| 100 | € 1,21130 | € 121,13 |
| 500 | € 1,05326 | € 526,63 |
| 1 000 | € 1,00176 | € 1 001,76 |
| 2 000 | € 0,95816 | € 1 916,32 |
| 5 000 | € 0,91063 | € 4 553,15 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

