Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LFSPXO073905 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO073905TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFSPXO073905 |
Description | XTAL OSC 32.768KHZ CMOS SMD 3.3V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO073905 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDK-32.768KHZ-LRT | Abracon LLC | 4 221 | 535-9999-1-ND | € 1,40000 | Parametric Equivalent |
| CO2520-0.032768-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CO2520-0.032768-3.3-25-X-T-TRCT-ND | € 0,96000 | Parametric Equivalent |
| SX2M32.768KB10F20TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX2M32.768KB10F20TNNTR-ND | € 1,14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,86997 | € 2 609,91 |
| Unit Price without VAT: | € 0,86997 |
|---|---|
| Unit Price with VAT: | € 1,06136 |




