Direct
Direct

CO2520-0.032768-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-0.032768-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-0.032768-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-0.032768-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-0.032768-3.3-25-X-T-TR |
Description | XTAL OSC XO 32.768KHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDK-32.768KHZ-LRT | Abracon LLC | 4 221 | 535-9999-1-ND | € 1,40000 | Direct |
| TC25L5I32K7680 | CTS-Frequency Controls | 39 794 | 110-TC25L5I32K7680CT-ND | € 1,38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,83200 | € 8,32 |
| 25 | € 0,78680 | € 19,67 |
| 50 | € 0,75420 | € 37,71 |
| 100 | € 0,72310 | € 72,31 |
| 250 | € 0,68380 | € 170,95 |
| 500 | € 0,65550 | € 327,75 |
| 1 000 | € 0,62839 | € 628,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54333 | € 1 629,99 |
| 6 000 | € 0,52090 | € 3 125,40 |
| 9 000 | € 0,50822 | € 4 573,98 |
| 15 000 | € 0,49269 | € 7 390,35 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |



