IRSM505-065PATR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: € 5,25000
Datasheet
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-065PATR

DigiKey Part Number
IRSM505-065PATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRSM505-065PATR
Description
IC HALF BRIDGE DRIVER 2.6A 23SOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
1Ohm
Current - Output / Channel
2.6A
Current - Peak Output
15A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
400V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module
Supplier Device Package
23-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes