
IM241S6S1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM241S6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241S6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241S6S1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM241S6S1BAUMA1 |
Description | IGBT IPM 600V 2A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 2 A 23-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | IM241S6S1BAUMA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 2 A |
Series | Voltage 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Surface Mount |
Type IGBT | Package / Case 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,25000 | € 5,25 |
| 10 | € 4,02400 | € 40,24 |
| 25 | € 3,71800 | € 92,95 |
| 100 | € 3,38150 | € 338,15 |
| 250 | € 3,25700 | € 814,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,12436 | € 1 562,18 |
| 1 000 | € 3,04477 | € 3 044,77 |
| 1 500 | € 3,00491 | € 4 507,37 |
| 2 500 | € 2,96076 | € 7 401,90 |
| Unit Price without VAT: | € 5,25000 |
|---|---|
| Unit Price with VAT: | € 6,40500 |

