IPD048N06L3GBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 53 878
Unit Price: € 3,00000
Datasheet

Similar


Infineon Technologies
In Stock: 10 398
Unit Price: € 1,72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 434
Unit Price: € 3,01000
Datasheet
N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD048N06L3GBTMA1

DigiKey Part Number
IPD048N06L3GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD048N06L3GBTMA1
Description
MOSFET N-CH 60V 90A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD048N06L3GBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.2V @ 58µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes