
IPD048N06L3GATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD048N06L3GATMA1TR-ND - Tape & Reel (TR) 448-IPD048N06L3GATMA1CT-ND - Cut Tape (CT) 448-IPD048N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD048N06L3GATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
EDA/CAD Models | IPD048N06L3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 58µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-311 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,08000 | € 10,80 |
| 100 | € 0,72670 | € 72,67 |
| 500 | € 0,57530 | € 287,65 |
| 1 000 | € 0,52661 | € 526,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,47392 | € 1 184,80 |
| 5 000 | € 0,44136 | € 2 206,80 |
| 7 500 | € 0,42478 | € 3 185,85 |
| 12 500 | € 0,40616 | € 5 077,00 |
| 17 500 | € 0,40540 | € 7 094,50 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |







