
FM0-V48-S6E1A1 | |
|---|---|
DigiKey Part Number | 448-FM0-V48-S6E1A1-ND |
Manufacturer | |
Manufacturer Product Number | FM0-V48-S6E1A1 |
Description | S6E1A1 EVAL BRD |
Customer Reference | |
Detailed Description | S6E1A1 FM0+ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part S6E1A1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |



