


S6E1A12C0AGV20000 | |
|---|---|
DigiKey Part Number | 448-S6E1A12C0AGV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6E1A12C0AGV20000 |
Description | IC MCU 32BIT 88KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ FM0+ S6E1A1 Microcontroller IC 32-Bit 40MHz 88KB (88K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CSIO, I2C, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,05100 | € 20,51 |
| 25 | € 1,87920 | € 46,98 |
| 100 | € 1,69050 | € 169,05 |
| 250 | € 1,60048 | € 400,12 |
| 500 | € 1,54622 | € 773,11 |
| 1 000 | € 1,50157 | € 1 501,57 |
| 2 500 | € 1,45442 | € 3 636,05 |
| 5 000 | € 1,42602 | € 7 130,10 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

