BSC205N10LS G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 591
Unit Price: € 1,58000
Datasheet

Similar


onsemi
In Stock: 9 547
Unit Price: € 3,32000
Datasheet

Similar


onsemi
In Stock: 3 128
Unit Price: € 3,22000
Datasheet

Similar


onsemi
In Stock: 8 578
Unit Price: € 3,55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17 181
Unit Price: € 1,44000
Datasheet

Similar


STMicroelectronics
In Stock: 2 586
Unit Price: € 1,83000
Datasheet

Similar


STMicroelectronics
In Stock: 8 925
Unit Price: € 1,61000
Datasheet
N-Channel 100 V 7.4A (Ta), 45A (Tc) 76W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC205N10LS G

DigiKey Part Number
BSC205N10LSGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC205N10LS G
Description
MOSFET N-CH 100V 7.4A/45A TDSON
Customer Reference
Detailed Description
N-Channel 100 V 7.4A (Ta), 45A (Tc) 76W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20.5mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.4V @ 43µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
76W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes