



FDMS86163P | |
|---|---|
DigiKey Part Number | FDMS86163PTR-ND - Tape & Reel (TR) FDMS86163PCT-ND - Cut Tape (CT) FDMS86163PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86163P |
Description | MOSFET P-CH 100V 7.9A/50A 8PQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 7.9A (Ta), 50A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86163P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4085 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 2,33100 | € 23,31 |
| 100 | € 1,63500 | € 163,50 |
| 500 | € 1,35978 | € 679,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,11093 | € 3 332,79 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,33100 |











