Parametric Equivalent
Similar
Parametric Equivalent

AUIRFR5505TRL | |
|---|---|
DigiKey Part Number | AUIRFR5505TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR5505TRL |
Description | MOSFET P-CH 55V 18A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 110mOhm @ 9.6A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR5505TRPBF | Infineon Technologies | 62 702 | IRFR5505PBFCT-ND | € 1,36000 | Parametric Equivalent |
| DMP6180SK3Q-13 | Diodes Incorporated | 6 474 | DMP6180SK3Q-13DICT-ND | € 1,03000 | Similar |
| AUIRFR5505TRL | Rochester Electronics, LLC | 0 | 2156-AUIRFR5505TRL-ND | € 0,00000 | Parametric Equivalent |




