
AUIRFR5505TRL | |
|---|---|
DigiKey Part Number | 2156-AUIRFR5505TRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFR5505TRL |
Description | MOSFET P-CH 55V 18A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 110mOhm @ 9.6A, 10V | Package / Case |

