Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILCX13-FF5F18-25.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F18-25.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F18-25.000 MHZ |
Description | CRYSTAL SMD 25.000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60157 | Geyer Electronic America, Inc. | 1 000 | 4983-12.60157CT-ND | € 0,48000 | Parametric Equivalent |
| ABM8-25.000MHZ-R40-D2Y-T | Abracon LLC | 0 | 535-ABM8-25.000MHZ-R40-D2Y-TTR-ND | € 0,24057 | Parametric Equivalent |
| C3E-25.000-18-3030-X-R | Aker Technology Corp | 0 | 3997-C3E-25.000-18-3030-X-RCT-ND | € 0,25000 | Parametric Equivalent |
| ECS-250-18-33-JGN-TR | ECS Inc. | 26 662 | XC2312CT-ND | € 0,35000 | Parametric Equivalent |
| ECS-250-18-33-JGN-TR3 | ECS Inc. | 45 020 | 50-ECS-250-18-33-JGN-TR3CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25950 | € 778,50 |
| Unit Price without VAT: | € 0,25950 |
|---|---|
| Unit Price with VAT: | € 0,31659 |








