
12.60157 | |
|---|---|
DigiKey Part Number | 4983-12.60157TR-ND - Tape & Reel (TR) 4983-12.60157CT-ND - Cut Tape (CT) 4983-12.60157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60157 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,39640 | € 9,91 |
| 50 | € 0,38000 | € 19,00 |
| 100 | € 0,36430 | € 36,43 |
| 250 | € 0,34448 | € 86,12 |
| 500 | € 0,33024 | € 165,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31657 | € 316,57 |
| 2 000 | € 0,30348 | € 606,96 |
| 3 000 | € 0,29607 | € 888,21 |
| 5 000 | € 0,28700 | € 1 435,00 |
| 7 000 | € 0,28118 | € 1 968,26 |
| 10 000 | € 0,27514 | € 2 751,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

