5903_N-50-6/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: € 261,19300

Parametric Equivalent


Mini-Circuits
In Stock: 0
Unit Price: € 87,51000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 159,76000

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 186,00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: € 134,68000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 197,20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 181,22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5903_N-50-6/133_NE

DigiKey Part Number
3628-5903_N-50-6/133_NE-ND
Manufacturer
Manufacturer Product Number
5903_N-50-6/133_NE
Description
RF ATTENUATOR 3DB 50 N-TP IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
5W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-6524-03Amphenol XMA05984-3082-6524-03-ND€ 261,19300Parametric Equivalent
BW-N3W5+Mini-Circuits03157-BW-N3W5+-ND€ 87,51000Parametric Equivalent
FMAT7461-3Fairview Microwave05328-FMAT7461-3-ND€ 159,76000Parametric Equivalent
PE7461-3Pasternack06099-PE7461-3-ND€ 186,00000Parametric Equivalent
PE7624-3Pasternack16099-PE7624-3-ND€ 134,68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 154,73000€ 154,73
Manufacturers Standard Package
Unit Price without VAT:€ 154,73000
Unit Price with VAT:€ 188,77060