Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA6N5W-03 | |
|---|---|
DigiKey Part Number | 5328-SA6N5W-03-ND |
Manufacturer | |
Manufacturer Product Number | SA6N5W-03 |
Description | FXD ATTN PLUG-JACK TYPE N SS 1.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7461-3 | Fairview Microwave | 0 | 5328-FMAT7461-3-ND | € 159,76000 | Parametric Equivalent |
| SA6N5WA-03 | Fairview Microwave | 0 | 5328-SA6N5WA-03-ND | € 0,00000 | Parametric Equivalent |
| 3082-6524-03 | Amphenol XMA | 0 | 5984-3082-6524-03-ND | € 261,19300 | Parametric Equivalent |
| 5903_N-50-6/133_NE | Huber+Suhner, Inc. | 0 | 3628-5903_N-50-6/133_NE-ND | € 154,73000 | Parametric Equivalent |
| BW-N3W5+ | Mini-Circuits | 0 | 3157-BW-N3W5+-ND | € 87,51000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 181,22000 | € 181,22 |
| Unit Price without VAT: | € 181,22000 |
|---|---|
| Unit Price with VAT: | € 221,08840 |









