Direct

31_PC35-QMA-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-31_PC35-QMA-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_PC35-QMA-50-1/199_NE |
Description | COAX ADAPT 3.5MM TO QMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_PC35-QMA-50-1/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polystyrene (PS) |
Convert From (Adapter End) 3.5mm Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) QMA Jack, Female Socket | Operating Temperature -60°C ~ 100°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930-100A-51S | Amphenol RF | 0 | ARF1563-ND | € 57,65140 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 165,28000 | € 165,28 |
| Unit Price without VAT: | € 165,28000 |
|---|---|
| Unit Price with VAT: | € 201,64160 |


