Adapter Coaxial Connector SMA Jack, Female Socket To QMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930-100A-51S

DigiKey Part Number
ARF1563-ND
Manufacturer
Manufacturer Product Number
930-100A-51S
Description
COAX ADAPT SMA TO QMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To QMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
QMA Jack, Female Socket
Insertion Loss
0.10dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 57,65140€ 5 765,14
Manufacturers Standard Package
Unit Price without VAT:€ 57,65140
Unit Price with VAT:€ 70,33471