Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

22_SMA-50-0-4/111_NH | |
|---|---|
DigiKey Part Number | 3628-22_SMA-50-0-4/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 22_SMA-50-0-4/111_NH |
Description | 22_SMA-50-0-4/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 22_SMA-50-0-4/111_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-1/111_NE-ND | € 15,33400 | Parametric Equivalent |
| 22_SMA-50-0-4/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-4/111_NE-ND | € 13,47400 | Parametric Equivalent |
| 0732510241 | Molex | 0 | 900-0732510241-ND | € 4,14011 | Parametric Equivalent |
| 0733911040 | Molex | 0 | 900-0733911040-ND | € 3,67359 | Parametric Equivalent |
| BU-1420701401 | Mueller Electric Co | 385 | 314-BU-1420701401-ND | € 5,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,17500 | € 917,50 |
| Unit Price without VAT: | € 9,17500 |
|---|---|
| Unit Price with VAT: | € 11,19350 |








