Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC7109 | |
|---|---|
DigiKey Part Number | 5328-SC7109-ND |
Manufacturer | |
Manufacturer Product Number | SC7109 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510241 | Molex | 0 | 900-0732510241-ND | € 4,14011 | Parametric Equivalent |
| 0733911040 | Molex | 0 | 900-0733911040-ND | € 3,67359 | Parametric Equivalent |
| 22_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-1/111_NE-ND | € 15,33400 | Parametric Equivalent |
| 22_SMA-50-0-4/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-4/111_NE-ND | € 13,47400 | Parametric Equivalent |
| 22_SMA-50-0-4/111_NH | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-4/111_NH-ND | € 9,17500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,00000 | € 28,00 |
| Unit Price without VAT: | € 28,00000 |
|---|---|
| Unit Price with VAT: | € 34,16000 |







