Parametric Equivalent

SCC1808X102K502TX | |
|---|---|
DigiKey Part Number | 4587-SCC1808X102K502TXTR-ND - Tape & Reel (TR) 4587-SCC1808X102K502TXCT-ND - Cut Tape (CT) 4587-SCC1808X102K502TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC1808X102K502TX |
Description | CAP CER 1000PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCC1808X102K502TX | Holy Stone Enterprise Co., Ltd. | 0 | 4587-SCC1808X102K502TXCT-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30800 | € 3,08 |
| 50 | € 0,23220 | € 11,61 |
| 100 | € 0,20890 | € 20,89 |
| 500 | € 0,16962 | € 84,81 |
| 1 000 | € 0,15748 | € 157,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14749 | € 294,98 |
| 4 000 | € 0,13927 | € 557,08 |
| 6 000 | € 0,13515 | € 810,90 |
| 10 000 | € 0,13059 | € 1 305,90 |
| 14 000 | € 0,12792 | € 1 790,88 |
| 20 000 | € 0,12535 | € 2 507,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |


